1551MBK | |
---|---|
DigiKey Part Number | HM993-ND |
Manufacturer | |
Manufacturer Product Number | 1551MBK |
Description | BOX ABS BLACK 1.38"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Cover Included 1.378" L x 1.378" W (35.00mm x 35.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551MBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.378" L x 1.378" W (35.00mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 1.90in² (12.3cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
5 | ¥19.29800 | ¥96.49 |
10 | ¥17.45300 | ¥174.53 |
25 | ¥15.61840 | ¥390.46 |
50 | ¥14.70040 | ¥735.02 |
100 | ¥13.78050 | ¥1,378.05 |
250 | ¥12.86200 | ¥3,215.50 |
500 | ¥12.63246 | ¥6,316.23 |
1,000 | ¥12.40276 | ¥12,402.76 |