1551LFLBK | |
---|---|
DigiKey Part Number | HM1065-ND |
Manufacturer | |
Manufacturer Product Number | 1551LFLBK |
Description | BOX ABS BLACK 3.15"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551LFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.575" W (80.00mm x 40.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
5 | ¥24.16000 | ¥120.80 |
10 | ¥21.85700 | ¥218.57 |
25 | ¥19.55960 | ¥488.99 |
50 | ¥18.40860 | ¥920.43 |
100 | ¥17.25830 | ¥1,725.83 |
250 | ¥16.10776 | ¥4,026.94 |
500 | ¥15.82008 | ¥7,910.04 |
1,000 | ¥15.53249 | ¥15,532.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/434/252/MFG_1551LFLGY_tmb.jpg)