1551LFLGY | |
---|---|
DigiKey Part Number | HM1784-ND |
Manufacturer | |
Manufacturer Product Number | 1551LFLGY |
Description | BOX ABS GRAY 3.15"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551LFLGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.575" W (80.00mm x 40.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.05 lb (22.68 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
5 | ¥14.91200 | ¥74.56 |
10 | ¥13.48300 | ¥134.83 |
25 | ¥12.49320 | ¥312.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/199/1551LFLBK_tmb.jpg)