1551V1BK | |
---|---|
DigiKey Part Number | 164-1551V1BK-ND |
Manufacturer | |
Manufacturer Product Number | 1551V1BK |
Description | BOX ABS BLACK 1.57"L X 1.57"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Cover Included 1.570" L x 1.570" W (39.88mm x 39.88mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.570" L x 1.570" W (39.88mm x 39.88mm) | |
Height | 0.800" (20.32mm) | |
Area (L x W) | 2.48in² (16.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥17.57200 | ¥175.72 |
100 | ¥12.22640 | ¥1,222.64 |
1,000 | ¥10.50742 | ¥10,507.42 |