1551V2BK | |
---|---|
DigiKey Part Number | 164-1551V2BK-ND |
Manufacturer | |
Manufacturer Product Number | 1551V2BK |
Description | BOX VENT ABS 3.15HX1.57W BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Cover Included X 0.800" (20.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 0.800" (20.32mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥19.57800 | ¥195.78 |
100 | ¥15.45520 | ¥1,545.52 |
1,000 | ¥13.90969 | ¥13,909.69 |