1551TBK | |
---|---|
DigiKey Part Number | 164-1551TBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551TBK |
Description | BOX ABS BLACK 2.36"L X 2.36"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Cover Included 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.360" L x 2.360" W (59.94mm x 59.94mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 5.56in² (35.9cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
5 | ¥31.01200 | ¥155.06 |
10 | ¥28.06300 | ¥280.63 |
25 | ¥25.10560 | ¥627.64 |
50 | ¥23.63000 | ¥1,181.50 |
100 | ¥22.15250 | ¥2,215.25 |
250 | ¥20.67564 | ¥5,168.91 |
500 | ¥20.30634 | ¥10,153.17 |
1,000 | ¥19.93722 | ¥19,937.22 |