1593JBK | |
---|---|
DigiKey Part Number | HM860-ND |
Manufacturer | |
Manufacturer Product Number | 1593JBK |
Description | BOX PLASTIC BLK 2.61"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Cover Included 2.608" L x 2.608" W (66.24mm x 66.24mm) X 1.083" (27.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593JBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.608" L x 2.608" W (66.24mm x 66.24mm) | |
Height | 1.083" (27.51mm) | |
Area (L x W) | 6.80in² (43.9cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.091 lb (41.28 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.94000 | ¥34.94 |
5 | ¥31.91400 | ¥159.57 |
10 | ¥28.87900 | ¥288.79 |
25 | ¥25.83680 | ¥645.92 |
50 | ¥24.31680 | ¥1,215.84 |
100 | ¥22.79690 | ¥2,279.69 |
250 | ¥21.27684 | ¥5,319.21 |
500 | ¥20.89668 | ¥10,448.34 |
1,000 | ¥20.51684 | ¥20,516.84 |