1551SNAP3GY | |
---|---|
DigiKey Part Number | 164-1551SNAP3GY-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP3GY |
Description | BOX ABS GRAY 2.36"L X 2.36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Cover Included 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.360" L x 2.360" W (59.94mm x 59.94mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 557in² (3593cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
5 | ¥15.21800 | ¥76.09 |
10 | ¥13.76300 | ¥137.63 |
25 | ¥12.75200 | ¥318.80 |