1593JTBU | |
---|---|
DigiKey Part Number | HM4010-ND |
Manufacturer | |
Manufacturer Product Number | 1593JTBU |
Description | BOX PLAS TRN BLU 2.61"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, Cover Included 2.608" L x 2.608" W (66.24mm x 66.24mm) X 1.083" (27.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593JTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.608" L x 2.608" W (66.24mm x 66.24mm) | |
Height | 1.083" (27.51mm) | |
Area (L x W) | 6.80in² (43.9cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.09 lb (40.82 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.54000 | ¥48.54 |
5 | ¥44.36000 | ¥221.80 |
10 | ¥40.13400 | ¥401.34 |
25 | ¥35.90920 | ¥897.73 |
50 | ¥33.79580 | ¥1,689.79 |
100 | ¥31.68320 | ¥3,168.32 |
250 | ¥29.57096 | ¥7,392.74 |
500 | ¥29.04288 | ¥14,521.44 |
1,000 | ¥28.51487 | ¥28,514.87 |