295 | |
---|---|
DigiKey Part Number | 377-1405-ND |
Manufacturer | |
Manufacturer Product Number | 295 |
Description | CLIP NUT 10-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #10-32 Clip Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | Clip | |
Thread Size | #10-32 | |
Thickness | - | |
Width | - | |
Material | - | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
100 | ¥5.41300 | ¥541.30 |
250 | ¥4.87168 | ¥1,217.92 |
500 | ¥4.53964 | ¥2,269.82 |