9621 | |
---|---|
DigiKey Part Number | 377-1956-ND |
Manufacturer | |
Manufacturer Product Number | 9621 |
Description | CLIP NUT STEEL 12-24 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #12-24 Clip Nut Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip | |
Thread Size | #12-24 | |
Thickness | - | |
Width | - | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.80000 | ¥5.80 |
100 | ¥4.85700 | ¥485.70 |
250 | ¥4.37100 | ¥1,092.75 |
500 | ¥4.06660 | ¥2,033.30 |