CAGNUT1032-100 | |
---|---|
DigiKey Part Number | 164-CAGNUT1032-100-ND |
Manufacturer | |
Manufacturer Product Number | CAGNUT1032-100 |
Description | CAGE NUT STEEL 10-32 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #10-32 Cage Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cage | |
Thread Size | #10-32 | |
Thickness | - | |
Width | - | |
Material | - | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.12000 | ¥334.12 |
5 | ¥324.80000 | ¥1,624.00 |
10 | ¥306.24700 | ¥3,062.47 |
25 | ¥296.96560 | ¥7,424.14 |
50 | ¥278.40620 | ¥13,920.31 |
100 | ¥269.12480 | ¥26,912.48 |
250 | ¥250.56496 | ¥62,641.24 |