851-DLH | |
---|---|
DigiKey Part Number | 851-DLH-ND |
Manufacturer | |
Manufacturer Product Number | 851-DLH |
Description | CLIP NUT M6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M6 Clip Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip | |
Thread Size | M6 | |
Thickness | - | |
Width | - | |
Material | - | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.38000 | ¥18.38 |