1421N25 | |
---|---|
DigiKey Part Number | HM830-ND |
Manufacturer | |
Manufacturer Product Number | 1421N25 |
Description | CLIP NUT STEEL 10-32 25/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Hardware Clip Nuts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Hardware | |
Features | Clip Nuts | |
For Use With/Related Products | Enclosures | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.03000 | ¥187.03 |
10 | ¥171.42700 | ¥1,714.27 |
100 | ¥150.64500 | ¥15,064.50 |