CLPKIT1032-100 | |
---|---|
DigiKey Part Number | 164-CLPKIT1032-100-ND |
Manufacturer | |
Manufacturer Product Number | CLPKIT1032-100 |
Description | SCREWS AND CLIP NUTS 10-32 100EA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Hardware |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Hardware | |
Features | - | |
For Use With/Related Products | Rack Mount Equipment | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.05000 | ¥471.05 |
10 | ¥430.68900 | ¥4,306.89 |
100 | ¥363.39050 | ¥36,339.05 |