CSB-1354 | |
---|---|
DigiKey Part Number | 377-1215-ND |
Manufacturer | |
Manufacturer Product Number | CSB-1354 |
Description | BRACKET CHASSIS SUPPORT 23" PAIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Support Brackets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Support Brackets | |
Features | - | |
For Use With/Related Products | Chassis |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.05000 | ¥323.05 |
10 | ¥269.48900 | ¥2,694.89 |
50 | ¥242.71140 | ¥12,135.57 |
100 | ¥227.93890 | ¥22,793.89 |