PBPA19010LG2 | |
---|---|
DigiKey Part Number | PBPA19010LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19010LG2 |
Description | PANEL FRONT 19X10.5X0.13" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 10.470" W x 0.125" H (482.60mm x 265.94mm x 3.18mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19010LG2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 10.470" W x 0.125" H (482.60mm x 265.94mm x 3.18mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.06000 | ¥408.06 |
5 | ¥382.52000 | ¥1,912.60 |
10 | ¥357.01700 | ¥3,570.17 |
25 | ¥350.64120 | ¥8,766.03 |
50 | ¥344.26520 | ¥17,213.26 |
100 | ¥339.16450 | ¥33,916.45 |
250 | ¥331.51412 | ¥82,878.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/139/619/PBPA19010BK2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/114/014/PBPA19010CG2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/196/969/MFG_PBPA19010GY2_tmb%2864x64%29.jpg)