PBPA19010GY2 | |
---|---|
DigiKey Part Number | PBPA19010GY2-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19010GY2 |
Description | PANEL FRONT 19X10.5X0.13" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 10.470" W x 0.125" H (482.60mm x 265.94mm x 3.18mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19010GY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 10.470" W x 0.125" H (482.60mm x 265.94mm x 3.18mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.54000 | ¥425.54 |
5 | ¥398.91200 | ¥1,994.56 |
10 | ¥372.31500 | ¥3,723.15 |
25 | ¥365.66560 | ¥9,141.64 |
50 | ¥359.01660 | ¥17,950.83 |
100 | ¥353.69730 | ¥35,369.73 |
250 | ¥345.71904 | ¥86,429.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/139/619/PBPA19010BK2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/114/014/PBPA19010CG2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/368/653/PBPA19010LG2_tmb.jpg)