HSMF-C150

DigiKey Part Number
516-3988-2-ND - Tape & Reel (TR)
516-3988-1-ND - Cut Tape (CT)
516-3988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C150
Description
LED GREEN/RED DIFFUSED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red 572nm Green, 632nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm Green, 644nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.20mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.76000¥8.76
10¥5.52600¥55.26
100¥4.08910¥408.91
500¥3.75720¥1,878.60
1,000¥3.09410¥3,094.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.73527¥8,205.81
Manufacturers Standard Package