V7805-500 | |
---|---|
DigiKey Part Number | 102-1709-ND |
Manufacturer | |
Manufacturer Product Number | V7805-500 |
Description | DC DC CONVERTER 5V 2.5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | V7805-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
5 | ¥67.64800 | ¥338.24 |
10 | ¥66.67200 | ¥666.72 |
43 | ¥62.75349 | ¥2,698.40 |
86 | ¥60.79174 | ¥5,228.09 |
258 | ¥58.83120 | ¥15,178.45 |
516 | ¥54.90895 | ¥28,333.02 |