SO-0715-01-01-01 | |
---|---|
DigiKey Part Number | SO-0715-01-01-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-0715-01-01-01 |
Description | PRECISION BOARD STACKING STANDOF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.281" (7.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-0715-01-01-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.281" (7.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
50 | ¥18.19260 | ¥909.63 |
100 | ¥15.47220 | ¥1,547.22 |
500 | ¥13.77198 | ¥6,885.99 |
1,000 | ¥13.07062 | ¥13,070.62 |