ALMD-CM2F-12002 | |
---|---|
DigiKey Part Number | 516-ALMD-CM2F-12002TR-ND - Tape & Reel (TR) 516-ALMD-CM2F-12002CT-ND - Cut Tape (CT) 516-ALMD-CM2F-12002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CM2F-12002 |
Description | LED GREEN ROUND 4SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.8V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 516nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥6.29100 | ¥62.91 |
100 | ¥4.65440 | ¥465.44 |
500 | ¥4.27680 | ¥2,138.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.52205 | ¥3,522.05 |
2,000 | ¥3.34595 | ¥6,691.90 |
5,000 | ¥3.27049 | ¥16,352.45 |
10,000 | ¥3.19502 | ¥31,950.20 |
25,000 | ¥3.14471 | ¥78,617.75 |