ALMD-EG2E-XZ002 | |
---|---|
DigiKey Part Number | 516-ALMD-EG2E-XZ002TR-ND - Tape & Reel (TR) 516-ALMD-EG2E-XZ002CT-ND - Cut Tape (CT) 516-ALMD-EG2E-XZ002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-EG2E-XZ002 |
Description | LED RED RND SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Lens Color | Red | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.70mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.82300 | ¥58.23 |
100 | ¥3.81700 | ¥381.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.01377 | ¥3,013.77 |
2,000 | ¥2.81284 | ¥5,625.68 |
5,000 | ¥2.71240 | ¥13,562.00 |
10,000 | ¥2.67220 | ¥26,722.00 |
25,000 | ¥2.61193 | ¥65,298.25 |