L6360 | |
---|---|
DigiKey Part Number | L6360-ND |
Manufacturer | |
Manufacturer Product Number | L6360 |
Description | IC TRANSCEIVER 1/1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver PHY2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | PHY2 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 18V ~ 32.5V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.22000 | ¥402.20 |
25 | ¥38.02440 | ¥950.61 |
80 | ¥32.95413 | ¥2,636.33 |
230 | ¥31.26435 | ¥7,190.80 |
490 | ¥28.05357 | ¥13,746.25 |
980 | ¥23.65965 | ¥23,186.46 |
2,450 | ¥22.47664 | ¥55,067.77 |