AEAT-9012-S06 | |
---|---|
DigiKey Part Number | 516-AEAT-9012-S06-ND |
Manufacturer | |
Manufacturer Product Number | AEAT-9012-S06 |
Description | ROTARY ENCODER MAGNETIC 4096PPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Digital Vertical |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | Digital | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | 6mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥447.08000 | ¥447.08 |
10 | ¥415.89700 | ¥4,158.97 |
35 | ¥395.10486 | ¥13,828.67 |
105 | ¥332.71981 | ¥34,935.58 |