AEDB-9340-B13C | |
---|---|
DigiKey Part Number | 516-4151-ND |
Manufacturer | |
Manufacturer Product Number | AEDB-9340-B13C |
Description | ROTARY ENCODER OPTICAL 1000PPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | - | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥534.30000 | ¥534.30 |
5 | ¥493.88600 | ¥2,469.43 |
10 | ¥462.11800 | ¥4,621.18 |
25 | ¥424.57120 | ¥10,614.28 |
50 | ¥397.13260 | ¥19,856.63 |
120 | ¥375.47042 | ¥45,056.45 |