AEAT-9955-100 | |
---|---|
DigiKey Part Number | 516-AEAT-9955-100TR-ND - Tape & Reel (TR) 516-AEAT-9955-100CT-ND - Cut Tape (CT) 516-AEAT-9955-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEAT-9955-100 |
Description | 18B SINGLE MAG ENC MULTIPLE AXIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Programmable PWM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | PWM | |
Pulses per Revolution | Programmable | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.69000 | ¥203.69 |
10 | ¥189.46700 | ¥1,894.67 |
25 | ¥179.99120 | ¥4,499.78 |
100 | ¥151.57070 | ¥15,157.07 |
250 | ¥142.09784 | ¥35,524.46 |
500 | ¥131.67722 | ¥65,838.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥122.20414 | ¥122,204.14 |