HEDS-9955PRGEVB | |
---|---|
DigiKey Part Number | 516-HEDS-9955PRGEVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9955PRGEVB |
Description | AEAT-9955 PROG KIT EVAL BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AEAT-9955 HEDS Magnetic, Rotary Position Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AEAT-9955 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,976.67000 | ¥3,976.67 |