AS5047D ADAPTERBOARD | |
---|---|
DigiKey Part Number | 4991-AS5047DADAPTERBOARD-ND |
Manufacturer | |
Manufacturer Product Number | AS5047D ADAPTERBOARD |
Description | SOCKET BOARD AS5047D |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | AS5047D - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Supplied Contents | Board(s), Accessories | |
Utilized IC / Part | AS5047D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.60000 | ¥137.60 |