PAC18R1-43D19F | |
---|---|
DigiKey Part Number | 118-PAC18R1-43D19F-ND |
Manufacturer | |
Manufacturer Product Number | PAC18R1-43D19F |
Description | ENCODER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
5 | ¥27.10200 | ¥135.51 |
10 | ¥25.33400 | ¥253.34 |
25 | ¥23.22200 | ¥580.55 |
40 | ¥21.66525 | ¥866.61 |
100 | ¥20.38760 | ¥2,038.76 |
300 | ¥18.66583 | ¥5,599.75 |
500 | ¥17.49924 | ¥8,749.62 |
1,000 | ¥16.38814 | ¥16,388.14 |