EN16ABVM22B0F20 | |
---|---|
DigiKey Part Number | 987-EN16ABVM22B0F20-ND |
Manufacturer | |
Manufacturer Product Number | EN16ABVM22B0F20 |
Description | 16 MM ABSOLUTE ENCODER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | 12V | |
Actuator Type | Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
5 | ¥20.11400 | ¥100.57 |
10 | ¥18.79600 | ¥187.96 |
25 | ¥17.22680 | ¥430.67 |
50 | ¥16.07420 | ¥803.71 |
100 | ¥15.12540 | ¥1,512.54 |
250 | ¥13.84780 | ¥3,461.95 |
500 | ¥12.98238 | ¥6,491.19 |
1,000 | ¥12.15810 | ¥12,158.10 |