AMT203-1024-8000-S | |
---|---|
DigiKey Part Number | AMT203-1024-8000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT203-1024-8000-S |
Description | AMT20, CAP, 1024 PPR, A/B/Z, SPI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1024 SPI Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT203-1024-8000-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥369.27160 | ¥184,635.80 |