QP39-T254-S00 | |
---|---|
DigiKey Part Number | 516-QP39-T254-S00-ND |
Manufacturer | |
Manufacturer Product Number | QP39-T254-S00 |
Description | 39BIT EHMT PCBA HOLLOW THRU SPI4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1 SPI Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,200 | ¥375.47063 | ¥3,829,800.43 |