SMLJ51CA | |
---|---|
DigiKey Part Number | SMLJ51CABTR-ND - Tape & Reel (TR) SMLJ51CABCT-ND - Cut Tape (CT) SMLJ51CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ51CA |
Description | TVS DIODE 51VWM 82.4VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ51CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 36.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.85400 | ¥58.54 |
100 | ¥4.55400 | ¥455.40 |
500 | ¥3.85976 | ¥1,929.88 |
1,000 | ¥3.81756 | ¥3,817.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.81756 | ¥11,452.68 |