CAT93C66VI-GT3 | |
---|---|
DigiKey Part Number | CAT93C66VI-GT3OSTR-ND - Tape & Reel (TR) CAT93C66VI-GT3OSCT-ND - Cut Tape (CT) CAT93C66VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C66VI-GT3 |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C66VI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.53000 | ¥35.30 |
25 | ¥3.27720 | ¥81.93 |
50 | ¥3.25920 | ¥162.96 |
100 | ¥2.89400 | ¥289.40 |
250 | ¥2.85700 | ¥714.25 |
500 | ¥2.81382 | ¥1,406.91 |
1,000 | ¥2.73863 | ¥2,738.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59788 | ¥7,793.64 |
6,000 | ¥2.46190 | ¥14,771.40 |
15,000 | ¥2.41871 | ¥36,280.65 |
30,000 | ¥2.36112 | ¥70,833.60 |