EPM6052V-12R-042DR | |
---|---|
DigiKey Part Number | 283-EPM6052V-12R-042DR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6052V-12R-042DR |
Description | DC DC CONV 1W 5VIN 12VOUT 42MA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
5 | ¥41.42600 | ¥207.13 |
10 | ¥40.83600 | ¥408.36 |
25 | ¥39.63040 | ¥990.76 |
50 | ¥38.43000 | ¥1,921.50 |
100 | ¥37.22900 | ¥3,722.90 |
300 | ¥36.02790 | ¥10,808.37 |
600 | ¥33.62598 | ¥20,175.59 |