Eaton - Electronics Division DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock | 1 : ¥20.94000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 77% | Through Hole | 7-DIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
344 In Stock | 1 : ¥20.94000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 76% | Through Hole | 7-DIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
359 In Stock | 1 : ¥21.02000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 79% | Through Hole | 7-DIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
285 In Stock | 1 : ¥22.33000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 80% | Through Hole | 7-DIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | 62368-1 | |||
373 In Stock | 1 : ¥32.92000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 32V | 6.5V | - | - | - | 1A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 90°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | - | - | ||
300 In Stock | 300 : ¥35.63630 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 82% | Through Hole | 7-DIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | 62368-1 | |||
396 In Stock | 1 : ¥42.03000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 80% | Through Hole | 7-DIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
300 In Stock | 1 : ¥42.03000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 82% | Through Hole | 7-DIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
189 In Stock | 1 : ¥44.74000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 4.75V | 32V | 3.3V | - | - | - | 1A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | - | - | ||
119 In Stock | 1 : ¥50.41000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 32V | 12V | - | - | - | 1A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 90°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | - | - | ||
1,628 In Stock | 1 : ¥113.13000 Cut Tape (CT) 850 : ¥92.57607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | - | 12A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 91% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.12" H (12.2mm x 12.2mm x 3.1mm) | - | Enable, Active Low | - | - | ||
373 In Stock | 1 : ¥20.94000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 80% | Through Hole | 7-DIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
367 In Stock | 1 : ¥20.94000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 80% | Through Hole | 7-DIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
315 In Stock | 1 : ¥20.94000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 80% | Through Hole | 7-DIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
357 In Stock | 1 : ¥21.76000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 79% | Through Hole | 7-DIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | 62368-1 | |||
354 In Stock | 1 : ¥21.76000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 76% | Through Hole | 7-DIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | 62368-1 | |||
198 In Stock | 1 : ¥21.76000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 80% | Through Hole | 7-DIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | 62368-1 | |||
578 In Stock | 1 : ¥22.49000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 78% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
574 In Stock | 1 : ¥22.49000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
574 In Stock | 1 : ¥22.49000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
574 In Stock | 1 : ¥22.49000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 78% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
574 In Stock | 1 : ¥22.49000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 78% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
574 In Stock | 1 : ¥22.49000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 78% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
569 In Stock | 1 : ¥22.49000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 | |||
559 In Stock | 1 : ¥22.49000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 79% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | - | 62368-1 |