EPM12V2-05R5-12R0N | |
---|---|
DigiKey Part Number | 283-EPM12V2-05R5-12R0NTR-ND - Tape & Reel (TR) 283-EPM12V2-05R5-12R0NCT-ND - Cut Tape (CT) 283-EPM12V2-05R5-12R0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPM12V2-05R5-12R0N |
Description | DCDC CONV 12A 0.6-5.5VDC NEG LOG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.12" H (12.2mm x 12.2mm x 3.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.13000 | ¥113.13 |
5 | ¥112.29400 | ¥561.47 |
10 | ¥111.43200 | ¥1,114.32 |
25 | ¥109.71920 | ¥2,742.98 |
50 | ¥106.29060 | ¥5,314.53 |
100 | ¥96.00460 | ¥9,600.46 |
250 | ¥94.29060 | ¥23,572.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥92.57607 | ¥78,689.66 |