CD-LAB9 | |
---|---|
DigiKey Part Number | CD-LAB9-ND |
Manufacturer | |
Manufacturer Product Number | CD-LAB9 |
Description | DISCRETE 3KW TVS DIODES SMC PKG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TVS Diode Kit 6.5V ~ 150V Breakdown Surface Mount 160 Pieces - 32 Values (5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 160 Pieces - 32 Values (5 Each) | |
Voltage - Breakdown | 6.5V ~ 150V | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AB, SMC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.34000 | ¥376.34 |
10 | ¥326.66800 | ¥3,266.68 |