DFLS140-7 | |
---|---|
DigiKey Part Number | DFLS140DITR-ND - Tape & Reel (TR) DFLS140DICT-ND - Cut Tape (CT) DFLS140DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS140-7 |
Description | DIODE SCHOTT 40V 1.1A PWRDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 28pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76590 | ¥176.59 |
500 | ¥1.63522 | ¥817.61 |
1,000 | ¥1.11202 | ¥1,112.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02368 | ¥3,071.04 |
6,000 | ¥0.98117 | ¥5,887.02 |
9,000 | ¥0.88305 | ¥7,947.45 |
30,000 | ¥0.86996 | ¥26,098.80 |
75,000 | ¥0.83432 | ¥62,574.00 |