PTR901-2015K-A103 | |
---|---|
DigiKey Part Number | PTR901-2015K-A103-ND |
Manufacturer | |
Manufacturer Product Number | PTR901-2015K-A103 |
Description | POT 10K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer Rotary, SPST 1.0 Kierros Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTR901-2015K-A103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
10 | ¥30.34300 | ¥303.43 |
25 | ¥27.09240 | ¥677.31 |
40 | ¥25.46875 | ¥1,018.75 |
117 | ¥24.92624 | ¥2,916.37 |
234 | ¥23.84248 | ¥5,579.14 |
468 | ¥19.50759 | ¥9,129.55 |
1,053 | ¥16.79813 | ¥17,688.43 |
4,914 | ¥15.17252 | ¥74,557.76 |