HP-3663-B | |
---|---|
DigiKey Part Number | 377-1658-ND |
Manufacturer | |
Manufacturer Product Number | HP-3663-B |
Description | BOX ABS BLACK 4.41"L X 2.62"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.409" L x 2.618" W (111.99mm x 66.50mm) X 1.098" (27.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.618" W (111.99mm x 66.50mm) | |
Height | 1.098" (27.89mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥26.77900 | ¥267.79 |
100 | ¥24.22850 | ¥2,422.85 |
250 | ¥22.84720 | ¥5,711.80 |