P170SP1-FC15AR10K | |
---|---|
DigiKey Part Number | 987-1739-ND |
Manufacturer | |
Manufacturer Product Number | P170SP1-FC15AR10K |
Description | POT 10K OHM 1/20W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer Rotary, SPST 1.0 Kierros Conductive Plastic 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 260° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.32400 | ¥233.24 |
25 | ¥20.91200 | ¥522.80 |
40 | ¥20.10775 | ¥804.31 |
80 | ¥19.30325 | ¥1,544.26 |
230 | ¥18.49917 | ¥4,254.81 |
440 | ¥15.28200 | ¥6,724.08 |
1,210 | ¥14.47769 | ¥17,518.00 |
6,050 | ¥12.06472 | ¥72,991.56 |