PC16SV-10IP18-104A2020-I-TA | |
---|---|
DigiKey Part Number | 1993-1233-ND |
Manufacturer | |
Manufacturer Product Number | PC16SV-10IP18-104A2020-I-TA |
Description | POT 100K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1.0 Kierros Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.728" (18.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥52.52600 | ¥525.26 |
25 | ¥46.79600 | ¥1,169.90 |
50 | ¥43.93240 | ¥2,196.62 |
100 | ¥40.11150 | ¥4,011.15 |
250 | ¥32.47140 | ¥8,117.85 |
600 | ¥30.56127 | ¥18,336.76 |
1,200 | ¥28.65119 | ¥34,381.43 |