PTR901-2015F-A103 | |
---|---|
DigiKey Part Number | PTR901-2015F-A103-ND |
Manufacturer | |
Manufacturer Product Number | PTR901-2015F-A103 |
Description | POT 10K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer Rotary, SPST 1.0 Kierros Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.32900 | ¥213.29 |
25 | ¥19.04680 | ¥476.17 |
40 | ¥17.90350 | ¥716.14 |
117 | ¥17.52265 | ¥2,050.15 |
234 | ¥16.76064 | ¥3,921.99 |
468 | ¥13.71318 | ¥6,417.77 |
1,053 | ¥13.41278 | ¥14,123.66 |