3862C-282-102AL | |
---|---|
DigiKey Part Number | 3862C-282-102AL-ND |
Manufacturer | |
Manufacturer Product Number | 3862C-282-102AL |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 295° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.86000 | ¥208.86 |
10 | ¥195.80400 | ¥1,958.04 |
25 | ¥160.99440 | ¥4,024.86 |
50 | ¥139.23820 | ¥6,961.91 |
100 | ¥134.88630 | ¥13,488.63 |
250 | ¥126.18404 | ¥31,546.01 |
500 | ¥116.61158 | ¥58,305.79 |