3852A-282-503AL | |
---|---|
DigiKey Part Number | 3852A-282-503AL-ND |
Manufacturer | |
Manufacturer Product Number | 3852A-282-503AL |
Description | POT 50K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3852A-282-503AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.66000 | ¥77.66 |
10 | ¥71.67200 | ¥716.72 |
45 | ¥59.72356 | ¥2,687.56 |
90 | ¥53.75144 | ¥4,837.63 |
270 | ¥52.57344 | ¥14,194.83 |