Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
432 In Stock | 1 : ¥110.42000 Bulk | Bulk | Active | 10k | ±10% | 2W | None | 1.0 | - | Linear | 1 | User Defined | ±150ppm/°C | 280° | Cermet | Solder Lug | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
1,275 In Stock | 1 : ¥149.17000 Bulk | Bulk | Active | 50k | ±10% | 2W | None | 1.0 | - | Linear | 1 | User Defined | - | 314° | Carbon | Solder Lug | Slotted | 0.875" (22.23mm) | 0.249" (6.32mm) | 3/8-32 | Panel Mount | |||
160 In Stock | 1 : ¥110.42000 Bulk | Bulk | Active | 100k | ±10% | 2W | None | 1.0 | - | Linear | 1 | User Defined | ±150ppm/°C | 280° | Cermet | Solder Lug | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
35 In Stock | 1 : ¥158.20000 Bulk | Bulk | Active | 50k | ±10% | 2W | None | 1.0 | - | Linear | 1 | User Defined | - | 314° | Carbon | Solder Lug | Slotted | 0.625" (15.88mm) | 0.249" (6.32mm) | 3/8-32 | Panel Mount | |||
10 In Stock | 1 : ¥106.40000 Bulk | Bulk | Active | 50k | ±10% | 1W | None | 1.0 | Sealed | Linear | 1 | User Defined | ±150ppm/°C | 290° | Cermet | Solder Lug | Slotted | 0.984" (25.00mm) | 0.236" (6.00mm) | M10 x 0.75 | Panel Mount | |||
30 In Stock | 1 : ¥142.11000 Box | Box | Active | 50k | ±10% | 0.1W, 1/10W | None | 1.0 | Long Life | Linear | 2 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Lug | Slotted | 0.984" (25.00mm) | 0.236" (6.00mm) | M10 x 0.75 | Panel Mount |