SMFLP3.5 | |
---|---|
DigiKey Part Number | SMFLP3.5-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP3.5 |
Description | LIGHT PIPE FLEXIBLE CLEAR 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3.5" (88.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP3.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 3.5" (88.9mm) | |
Lens Style | Round with Flat Top | |
Lens Size | 4.2mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥8.79900 | ¥87.99 |
100 | ¥6.51280 | ¥651.28 |
500 | ¥5.98452 | ¥2,992.26 |
1,000 | ¥4.92850 | ¥4,928.50 |
2,000 | ¥4.68209 | ¥9,364.18 |
5,000 | ¥4.57646 | ¥22,882.30 |
10,000 | ¥4.47085 | ¥44,708.50 |