SMFLP24.0 | |
---|---|
DigiKey Part Number | 492-2285-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP24.0 |
Description | LIGHT PIPE FLEXIBLE CLEAR 4.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2' (0.61m) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP24.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 2' (0.61m) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 4.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.12000 | ¥44.12 |
10 | ¥31.20800 | ¥312.08 |
100 | ¥25.56400 | ¥2,556.40 |
500 | ¥21.55092 | ¥10,775.46 |
1,000 | ¥19.76745 | ¥19,767.45 |
2,000 | ¥18.95002 | ¥37,900.04 |